OPTIBELT 560 H 300 Timing Belt 112 Teeth, 1.4224 m Length, 76.2 mm Width
- RS Stock No.:
- 177-904
- Mfr. Part No.:
- 560 H 300
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€115.01
(exc. VAT)
€141.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.01 |
*price indicative
- RS Stock No.:
- 177-904
- Mfr. Part No.:
- 560 H 300
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 112 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | ZR | |
| Belt Width | 76.2mm | |
| Belt Length | 1.4224m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 12.7mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5294, ISO 5296 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 112 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series ZR | ||
Belt Width 76.2mm | ||
Belt Length 1.4224m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 12.7mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5294, ISO 5296 | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 560 H 150 Timing Belt 112 Teeth 38.1 mm Width
- OPTIBELT 560 H 200 Timing Belt 112 Teeth 50.8 mm Width
- OPTIBELT 560 H 075 Timing Belt 112 Teeth 19.1 mm Width
- OPTIBELT 560 H 100 Timing Belt 112 Teeth 25.4 mm Width
- OPTIBELT 560 XH 300 Timing Belt 64 Teeth 76.2 mm Width
- SKF PHG 560-H-S1800 Timing Belt 112 Teeth 457.2 mm Width
- SKF PHG 560-H-100 Timing Belt 112 Teeth 25.4 mm Width
- OPTIBELT 980 XH 300 Timing Belt 112 Teeth 76.2 mm Width
