SKF PHG 560-H-100 Timing Belt 112 Teeth, 1.4224 m Length, 25.4 mm Width
- RS Stock No.:
- 587-107
- Mfr. Part No.:
- PHG 560-H-100
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
€108.71
(exc. VAT)
€133.71
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.71 | €21.742 |
*price indicative
- RS Stock No.:
- 587-107
- Mfr. Part No.:
- PHG 560-H-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | H | |
| Pitch | 12.7mm | |
| Number of Teeth | 112 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Pitch Length | 12.7mm | |
| Belt Width | 25.4mm | |
| Belt Length | 1.4224m | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section H | ||
Pitch 12.7mm | ||
Number of Teeth 112 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Pitch Length 12.7mm | ||
Belt Width 25.4mm | ||
Belt Length 1.4224m | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 560 H 100 Timing Belt 112 Teeth 25.4 mm Width
- SKF PHG 560-H-S1800 Timing Belt 112 Teeth 457.2 mm Width
- OPTIBELT 560 H 150 Timing Belt 112 Teeth 38.1 mm Width
- OPTIBELT 560 H 200 Timing Belt 112 Teeth 50.8 mm Width
- OPTIBELT 560 H 075 Timing Belt 112 Teeth 19.1 mm Width
- OPTIBELT 560 H 300 Timing Belt 112 Teeth 76.2 mm Width
- SKF PHG 240-H-100 Timing Belt 48 Teeth 25.4 mm Width
- SKF PHG 330-H-100 Timing Belt 66 Teeth 25.4 mm Width
