OPTIBELT 650 H 300 Timing Belt 130 Teeth, 1.651 m Length, 76.2 mm Width

Subtotal (1 unit)*

€129.12

(exc. VAT)

€158.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€129.12

*price indicative

RS Stock No.:
177-919
Mfr. Part No.:
650 H 300
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

H

Product Type

Timing Belt

Pitch

12.7mm

Number of Teeth

130

Material

Rubber

Cord Material

Fibreglass

Series

ZR

Belt Width

76.2mm

Pitch Length

12.7mm

Minimum Operating Temperature

-30°C

Belt Length

1.651m

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5294, ISO 5296

COO (Country of Origin):
RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy