OPTIBELT 486 3M 15 Timing Belt 162 Teeth, 486 mm Length, 15 mm Width
- RS Stock No.:
- 178-029
- Mfr. Part No.:
- 486 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.56 |
*price indicative
- RS Stock No.:
- 178-029
- Mfr. Part No.:
- 486 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3M | |
| Pitch | 3mm | |
| Number of Teeth | 162 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 486mm | |
| Pitch Length | 3mm | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3M | ||
Pitch 3mm | ||
Number of Teeth 162 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 486mm | ||
Pitch Length 3mm | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 486 3M 9 Timing Belt 162 Teeth 9 mm Width
- OPTIBELT 486 3M 6 Timing Belt 162 Teeth 6 mm Width
- OPTIBELT 810 H 075 Timing Belt 162 Teeth 19.1 mm Width
- OPTIBELT 810 H 300 Timing Belt 162 Teeth 76.2 mm Width
- OPTIBELT 810 H 150 Timing Belt 162 Teeth 38.1 mm Width
- OPTIBELT 810 H 200 Timing Belt 162 Teeth 50.8 mm Width
- OPTIBELT 810 H 100 Timing Belt 162 Teeth 25.4 mm Width
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
