OPTIBELT 843 3M 9 Timing Belt 281 Teeth, 843 mm Length, 9 mm Width
- RS Stock No.:
- 178-082
- Mfr. Part No.:
- 843 3M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€9.47
(exc. VAT)
€11.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.47 |
*price indicative
- RS Stock No.:
- 178-082
- Mfr. Part No.:
- 843 3M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 281 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 3mm | |
| Belt Length | 843mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 281 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 3mm | ||
Belt Length 843mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 843 3M 15 Timing Belt 281 Teeth 15 mm Width
- OPTIBELT 843 3M 6 Timing Belt 281 Teeth 6 mm Width
- OPTIBELT 2248 8M 50 Timing Belt 281 Teeth 50 mm Width
- OPTIBELT 2248 8M 20 Timing Belt 281 Teeth 20 mm Width
- OPTIBELT 2248 8M 85 Timing Belt 281 Teeth 85 mm Width
- OPTIBELT 2248 8M 30 Timing Belt 281 Teeth 30 mm Width
- OPTIBELT 531 3M 9 Timing Belt 177 Teeth 9 mm Width
- OPTIBELT 420 3M 9 Timing Belt 140 Teeth 9 mm Width
