OPTIBELT 2248 8M 50 Timing Belt 281 Teeth, 2.248 m Length, 50 mm Width
- RS Stock No.:
- 178-163
- Mfr. Part No.:
- 2248 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€129.12
(exc. VAT)
€158.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.12 |
*price indicative
- RS Stock No.:
- 178-163
- Mfr. Part No.:
- 2248 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 281 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Length | 2.248m | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 281 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Length 2.248m | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2248 8M 85 Timing Belt 281 Teeth 85 mm Width
- OPTIBELT 2248 8M 30 Timing Belt 281 Teeth 30 mm Width
- OPTIBELT 2248 8M 20 Timing Belt 281 Teeth 20 mm Width
- OPTIBELT 843 3M 6 Timing Belt 281 Teeth 6 mm Width
- OPTIBELT 843 3M 15 Timing Belt 281 Teeth 15 mm Width
- OPTIBELT 843 3M 9 Timing Belt 281 Teeth 9 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 480 8M 50 Timing Belt 60 Teeth 50 mm Width
