OPTIBELT 2272 8M 50 Timing Belt 284 Teeth, 2.272 m Length, 50 mm Width
- RS Stock No.:
- 178-168
- Mfr. Part No.:
- 2272 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€131.11
(exc. VAT)
€161.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.11 |
*price indicative
- RS Stock No.:
- 178-168
- Mfr. Part No.:
- 2272 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 284 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 2.272m | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 284 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 2.272m | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 2272 8M 30 Timing Belt 284 Teeth 30 mm Width
- OPTIBELT 2272 8M 85 Timing Belt 284 Teeth 85 mm Width
- OPTIBELT 2272 8M 20 Timing Belt 284 Teeth 20 mm Width
- OPTIBELT 1420 5MHP 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1420 5M 9 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 1420 5M 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1420 5MHP 15 Timing Belt 284 Teeth 15 mm Width
