OPTIBELT 1420 5M 15 Timing Belt 284 Teeth, 1.42 m Length, 15 mm Width
- RS Stock No.:
- 217-0301
- Mfr. Part No.:
- 1420 5M 15
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.76
(exc. VAT)
€31.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.76 |
| 5 - 9 | €25.25 |
| 10 - 24 | €24.77 |
| 25 + | €24.19 |
*price indicative
- RS Stock No.:
- 217-0301
- Mfr. Part No.:
- 1420 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 284 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Belt Length | 1.42m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 284 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Belt Length 1.42m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belt engineered and manufactured to exceed expectations. It starts with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It has 284 tooth. It is made up of chloroprene.
Temperature range -30°C to +100°C
Maintenance-free
Related links
- OPTIBELT 1420 5M 9 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 1420 5M 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1420 5MHP 15 Timing Belt 284 Teeth 15 mm Width
- Contitech 1420 5M 15 Timing Belt 284 Teeth 15 mm Width
- OPTIBELT 1420 5MHP 25 Timing Belt 284 Teeth 25 mm Width
- OPTIBELT 1420 5MHP 9 Timing Belt 284 Teeth 9 mm Width
- Contitech HTD 1420-5M-09 Timing Belt 284 Teeth 9 mm Width
- OPTIBELT 2272 8M 85 Timing Belt 284 Teeth 85 mm Width
