OPTIBELT 3280 8M 20 Timing Belt 410 Teeth, 3.28 m Length, 20 mm Width
- RS Stock No.:
- 178-179
- Mfr. Part No.:
- 3280 8M 20
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€80.61
(exc. VAT)
€99.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.61 |
*price indicative
- RS Stock No.:
- 178-179
- Mfr. Part No.:
- 3280 8M 20
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 410 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Length | 3.28m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, ISO 9563, 13050 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 410 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Length 3.28m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 20mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, ISO 9563, 13050 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 3280 8M 85 Timing Belt 410 Teeth 85 mm Width
- OPTIBELT 3280 8M 50 Timing Belt 410 Teeth 50 mm Width
- OPTIBELT 3280 8M 30 Timing Belt 410 Teeth 30 mm Width
- OPTIBELT 3280 D8M 20 Double Sided Timing Belt 410 Teeth 20 mm Width
- SKF PHG 3280-8M-S440 Timing Belt 410 Teeth 440 mm Width
- OPTIBELT 3280 D8M 30 Double Sided Timing Belt 410 Teeth 30 mm Width
- OPTIBELT 3280 D8M 50 Double Sided Timing Belt 410 Teeth 50 mm Width
- OPTIBELT 3280 D8M 85 Double Sided Timing Belt 410 Teeth 85 mm Width
