SKF PHG 3280-8M-S440 Timing Belt 410 Teeth, 3.28 m Length, 440 mm Width
- RS Stock No.:
- 464-310
- Mfr. Part No.:
- PHG 3280-8M-S440
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,285.37
(exc. VAT)
€1,581.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,285.37 |
*price indicative
- RS Stock No.:
- 464-310
- Mfr. Part No.:
- PHG 3280-8M-S440
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 410 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 440mm | |
| Pitch Length | 8mm | |
| Belt Length | 3.28m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 410 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 440mm | ||
Pitch Length 8mm | ||
Belt Length 3.28m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 3280 8M 85 Timing Belt 410 Teeth 85 mm Width
- OPTIBELT 3280 8M 50 Timing Belt 410 Teeth 50 mm Width
- OPTIBELT 3280 8M 30 Timing Belt 410 Teeth 30 mm Width
- OPTIBELT 3280 8M 20 Timing Belt 410 Teeth 20 mm Width
- SKF PHG 1610-14M-S440 Timing Belt 115 Teeth 440 mm Width
- SKF PHG 2800-14M-S440 Timing Belt 200 Teeth 440 mm Width
- SKF PHG 1890-14M-S440 Timing Belt 135 Teeth 440 mm Width
- SKF PHG 2310-14M-S440 Timing Belt 165 Teeth 440 mm Width
