OPTIBELT 168 3M 6 Timing Belt 56 Teeth, 168 mm Length, 6 mm Width

Subtotal (1 unit)*

€4.75

(exc. VAT)

€5.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.75

*price indicative

RS Stock No.:
178-222
Mfr. Part No.:
168 3M 6
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

3mm

Number of Teeth

56

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA

Minimum Operating Temperature

-30°C

Belt Length

168mm

Belt Width

6mm

Pitch Length

3mm

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.

High precision

Maintenance-free

Efficiency up to 98%

For HTD and RPP pulleys

Improved low-noise characteristics through OMEGA tooth form

Fiberglass cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy