OPTIBELT 168 3M 9 Timing Belt 56 Teeth, 168 mm Length, 9 mm Width
- RS Stock No.:
- 178-223
- Mfr. Part No.:
- 168 3M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.95 |
*price indicative
- RS Stock No.:
- 178-223
- Mfr. Part No.:
- 168 3M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 56 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 168mm | |
| Belt Width | 9mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 56 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 168mm | ||
Belt Width 9mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 168 3M 15 Timing Belt 56 Teeth 15 mm Width
- OPTIBELT 168 3M 6 Timing Belt 56 Teeth 6 mm Width
- Contitech HTD 168-3M-09 Timing Belt 56 Teeth 9 mm Width
- Contitech HTD 168-3M-06 Timing Belt 56 Teeth 6 mm Width
- OPTIBELT 280 5M 9 Timing Belt 56 Teeth 9 mm Width
- OPTIBELT 280 H 200 Timing Belt 56 Teeth 50.8 mm Width
- OPTIBELT 280 H 075 Timing Belt 56 Teeth 19.1 mm Width
- OPTIBELT 210 L 100 Timing Belt 56 Teeth 25 mm Width
