OPTIBELT 285 3M 6 Timing Belt 95 Teeth, 285 mm Length, 6 mm Width
- RS Stock No.:
- 178-244
- Mfr. Part No.:
- 285 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.39 |
*price indicative
- RS Stock No.:
- 178-244
- Mfr. Part No.:
- 285 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 95 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 285mm | |
| Belt Width | 6mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, ISO 9563, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 95 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 285mm | ||
Belt Width 6mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, ISO 9563, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 285 3M 9 Timing Belt 95 Teeth 9 mm Width
- OPTIBELT 285 3M 15 Timing Belt 95 Teeth 15 mm Width
- OPTIBELT 285 3MHP 6 Timing Belt 95 Teeth 6 mm Width
- OPTIBELT 285 3MHP 9 Timing Belt 95 Teeth 9 mm Width
- OPTIBELT 285 3MHP 15 Timing Belt 95 Teeth 15 mm Width
- OPTIBELT 6 T2 285 mm Length, 6 mm Width
- RS PRO Timing Belt 95 Teeth 6 mm Width
- OPTIBELT 6 T5 / 475 AP Timing Belt 95 Teeth 6 mm Width
