OPTIBELT 285 3M 15 Timing Belt 95 Teeth, 285 mm Length, 15 mm Width
- RS Stock No.:
- 178-247
- Mfr. Part No.:
- 285 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 178-247
- Mfr. Part No.:
- 285 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 95 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 285mm | |
| Pitch Length | 3mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS, 13050, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 95 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 285mm | ||
Pitch Length 3mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS, 13050, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 285 3M 6 Timing Belt 95 Teeth 6 mm Width
- OPTIBELT 285 3M 9 Timing Belt 95 Teeth 9 mm Width
- OPTIBELT 285 3MHP 15 Timing Belt 95 Teeth 15 mm Width
- OPTIBELT 285 3MHP 9 Timing Belt 95 Teeth 9 mm Width
- OPTIBELT 285 3MHP 6 Timing Belt 95 Teeth 6 mm Width
- OPTIBELT 475 5MHP 15 Timing Belt 95 Teeth 15 mm Width
- OPTIBELT 475 5M 15 Timing Belt 95 Teeth 15 mm Width
- Contitech 475 5M 15 Timing Belt 95 Teeth 15 mm Width
