OPTIBELT 109 L 050 Timing Belt 29 Teeth, 276.9 mm Length, 12.7 mm Width

Subtotal (1 unit)*

€8.03

(exc. VAT)

€9.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.03

*price indicative

RS Stock No.:
178-705
Mfr. Part No.:
109 L 050
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Pitch

9.525mm

Number of Teeth

29

Cord Material

Fibreglass

Material

Rubber

Series

ZR

Belt Width

12.7mm

Pitch Length

9.525mm

Minimum Operating Temperature

-30°C

Belt Length

276.9mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 5296, RoHS

COO (Country of Origin):
RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.

A certain level of oil and heat resistance

Cold resistance

Wear resistant fabric

Manufactured according to ISO 5296

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy