OPTIBELT 109 L 075 Timing Belt 29 Teeth, 276.9 mm Length, 19.1 mm Width
- RS Stock No.:
- 178-707
- Mfr. Part No.:
- 109 L 075
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
- RS Stock No.:
- 178-707
- Mfr. Part No.:
- 109 L 075
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 9.525mm | |
| Number of Teeth | 29 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | ZR | |
| Pitch Length | 9.525mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 276.9mm | |
| Belt Width | 19.1mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 5296, RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 9.525mm | ||
Number of Teeth 29 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series ZR | ||
Pitch Length 9.525mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 276.9mm | ||
Belt Width 19.1mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 5296, RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt ZR rubber timing belts has most salient features that they have high quality neoprene compounds, the extremely flexible tension cords made of glass fibre and the abrasion-resistant protective fabric.
A certain level of oil and heat resistance
Cold resistance
Wear resistant fabric
Manufactured according to ISO 5296
Related links
- OPTIBELT 109 L 100 Timing Belt 29 Teeth 25.4 mm Width
- OPTIBELT 109 L 050 Timing Belt 29 Teeth 12.7 mm Width
- OPTIBELT 169 L 075 Timing Belt 45 Teeth 19.1 mm Width
- OPTIBELT 225 L 075 Timing Belt 60 Teeth 19.1 mm Width
- OPTIBELT 240 L 075 Timing Belt 64 Teeth 19.1 mm Width
- OPTIBELT 270 L 075 Timing Belt 72 Teeth 19.1 mm Width
- OPTIBELT 232 L 075 Timing Belt 62 Teeth 19.1 mm Width
- OPTIBELT 345 L 075 Timing Belt 92 Teeth 19.1 mm Width
