OPTIBELT 183 3M 15 Timing Belt 61 Teeth, 183 mm Length, 15 mm Width
- RS Stock No.:
- 179-141
- Mfr. Part No.:
- 183 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.36 |
*price indicative
- RS Stock No.:
- 179-141
- Mfr. Part No.:
- 183 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 61 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Length | 183mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 61 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Length 183mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 183 3M 9 Timing Belt 61 Teeth 9 mm Width
- OPTIBELT 183 3M 6 Timing Belt 61 Teeth 6 mm Width
- OPTIBELT 305 5MHP 15 Timing Belt 61 Teeth 15 mm Width
- OPTIBELT 305 5M 15 Timing Belt 61 Teeth 15 mm Width
- OPTIBELT 564 3M 15 Timing Belt 188 Teeth 15 mm Width
- OPTIBELT 312 3M 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
- OPTIBELT 210 3M 15 Timing Belt 70 Teeth 15 mm Width
