OPTIBELT 186 3M 6 Timing Belt 62 Teeth, 186 mm Length, 6 mm Width
- RS Stock No.:
- 179-142
- Mfr. Part No.:
- 186 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 179-142
- Mfr. Part No.:
- 186 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 62 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 186mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 6mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 62 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 186mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 6mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 186 3M 15 Timing Belt 62 Teeth 15 mm Width
- OPTIBELT 186 3M 9 Timing Belt 62 Teeth 9 mm Width
- OPTIBELT 558 3M 6 Timing Belt 186 Teeth 6 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
- OPTIBELT 363 3M 6 Timing Belt 121 Teeth 6 mm Width
- OPTIBELT 564 3M 6 Timing Belt 188 Teeth 6 mm Width
- OPTIBELT 111 3M 6 Timing Belt 37 Teeth 6 mm Width
- OPTIBELT 300 3M 6 Timing Belt 100 Teeth 6 mm Width
