OPTIBELT 300 3M 6 Timing Belt 100 Teeth, 300 mm Length, 6 mm Width
- RS Stock No.:
- 179-394
- Mfr. Part No.:
- 300 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€5.39
(exc. VAT)
€6.63
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.39 |
*price indicative
- RS Stock No.:
- 179-394
- Mfr. Part No.:
- 300 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 100 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 300mm | |
| Pitch Length | 3mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 100 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Length 300mm | ||
Pitch Length 3mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 300 3M 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 300 3M 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 300 3MHP 6 Timing Belt 100 Teeth 6 mm Width
- Contitech HTD 300-3M-06 Timing Belt 100 Teeth 6 mm Width
- Contitech HTD 300-3M-09 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 300 3MHP 9 Timing Belt 100 Teeth 9 mm Width
- OPTIBELT 300 3MHP 15 Timing Belt 100 Teeth 15 mm Width
- OPTIBELT 246 3M 6 Timing Belt 82 Teeth 6 mm Width
