OPTIBELT 192 3M 15 Timing Belt 64 Teeth, 192 mm Length, 15 mm Width
- RS Stock No.:
- 179-149
- Mfr. Part No.:
- 192 3M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€9.36
(exc. VAT)
€11.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.36 |
*price indicative
- RS Stock No.:
- 179-149
- Mfr. Part No.:
- 192 3M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 64 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 3mm | |
| Belt Length | 192mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 64 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 3mm | ||
Belt Length 192mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 192 3M 9 Timing Belt 64 Teeth 9 mm Width
- OPTIBELT 192 3M 6 Timing Belt 64 Teeth 6 mm Width
- OPTIBELT 564 3M 15 Timing Belt 188 Teeth 15 mm Width
- OPTIBELT 312 3M 15 Timing Belt 104 Teeth 15 mm Width
- OPTIBELT 606 3M 15 Timing Belt 202 Teeth 15 mm Width
- OPTIBELT 210 3M 15 Timing Belt 70 Teeth 15 mm Width
- OPTIBELT 180 3M 15 Timing Belt 60 Teeth 15 mm Width
- OPTIBELT 420 3M 15 Timing Belt 140 Teeth 15 mm Width
