OPTIBELT 207 3M 6 Timing Belt 69 Teeth, 207 mm Length, 6 mm Width
- RS Stock No.:
- 179-154
- Mfr. Part No.:
- 207 3M 6
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€4.97
(exc. VAT)
€6.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.97 |
*price indicative
- RS Stock No.:
- 179-154
- Mfr. Part No.:
- 207 3M 6
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 3M | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 69 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 207mm | |
| Belt Width | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 3M | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 69 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 207mm | ||
Belt Width 6mm | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 207 3MHP 6 Timing Belt 69 Teeth 6 mm Width
- OPTIBELT 207 3M 9 Timing Belt 69 Teeth 9 mm Width
- OPTIBELT 207 3M 15 Timing Belt 69 Teeth 15 mm Width
- OPTIBELT 207 3MHP 15 Timing Belt 69 Teeth 15 mm Width
- OPTIBELT 207 3MHP 9 Timing Belt 69 Teeth 9 mm Width
- OPTIBELT 966 14M 115 Timing Belt 69 Teeth 115 mm Width
- OPTIBELT 966 14M 40 Timing Belt 69 Teeth 40 mm Width
- OPTIBELT 966 14M 55 Timing Belt 69 Teeth 55 mm Width
