OPTIBELT 966 14M 40 Timing Belt 69 Teeth, 966 mm Length, 40 mm Width
- RS Stock No.:
- 217-1098
- Mfr. Part No.:
- 966 14M 40
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €12.90
View bulk pricing optionsSubtotal (1 unit)*
€128.65
(exc. VAT)
€158.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €128.65 | - |
| 5 - 9 | €126.07 | €12.90 |
| 10 - 24 | €123.50 | €51.50 |
| 25 + | €120.95 | €192.50 |
*price indicative
- RS Stock No.:
- 217-1098
- Mfr. Part No.:
- 966 14M 40
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 69 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 966mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 40mm | |
| Pitch Length | 14mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 69 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 966mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 40mm | ||
Pitch Length 14mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The OPTIBELT OMEGA series timing belt design with the fiberglass cords that efficiently transmits more power where you need it. The cords are counter wound for smooth, non-biased running. It is made up of chloroprene.
High precision
Maintenance-free
Temperature range -30°C to +100°C
Related links
- OPTIBELT 966 14M 115 Timing Belt 69 Teeth 115 mm Width
- OPTIBELT 966 14M 55 Timing Belt 69 Teeth 55 mm Width
- OPTIBELT 966 14M 170 Timing Belt 69 Teeth 170 mm Width
- OPTIBELT 966 14M 85 Timing Belt 69 Teeth 85 mm Width
- OPTIBELT 207 3MHP 6 Timing Belt 69 Teeth 6 mm Width
- OPTIBELT 207 3M 6 Timing Belt 69 Teeth 6 mm Width
- OPTIBELT 50 T10 / 690 Timing Belt 69 Teeth 50 mm Width
- OPTIBELT 207 3MHP 9 Timing Belt 69 Teeth 9 mm Width
