OPTIBELT 650 5M 15 Timing Belt 130 Teeth, 650 mm Length, 15 mm Width
- RS Stock No.:
- 179-230
- Mfr. Part No.:
- 650 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€16.28
(exc. VAT)
€20.02
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.28 |
*price indicative
- RS Stock No.:
- 179-230
- Mfr. Part No.:
- 650 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 130 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 5mm | |
| Belt Width | 15mm | |
| Belt Length | 650mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 130 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 5mm | ||
Belt Width 15mm | ||
Belt Length 650mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- SKF PHG 650-5M-15 Timing Belt 130 Teeth 15 mm Width
- OPTIBELT 650 5M 9 Timing Belt 130 Teeth 9 mm Width
- OPTIBELT 650 5M 25 Timing Belt 130 Teeth 25 mm Width
- SKF PHG 650-5M-S450 Timing Belt 130 Teeth 450 mm Width
- SKF PHG 550-5M-15 Timing Belt 110 Teeth 15 mm Width
- OPTIBELT 1200 5M 15 Timing Belt 240 Teeth 15 mm Width
- OPTIBELT 375 5M 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 890 5M 15 Timing Belt 178 Teeth 15 mm Width
