OPTIBELT 375 5M 15 Timing Belt 75 Teeth, 375 mm Length, 15 mm Width
- RS Stock No.:
- 204-2878
- Mfr. Part No.:
- 375 5M 15
- Manufacturer:
- OPTIBELT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €10.78 |
| 5 - 9 | €10.35 |
| 10 - 24 | €10.12 |
| 25 + | €9.92 |
*price indicative
- RS Stock No.:
- 204-2878
- Mfr. Part No.:
- 375 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 75 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 375mm | |
| Pitch Length | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 75 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Belt Length 375mm | ||
Pitch Length 5mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
The Optibelt Timing Belt has 375mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.
Pitch length 375mm
High level of tensile strength
Low stretch
High positioning accuracy
Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts
Maximum angle misalignment of 0.67° (depending on width)
Maintenance-free
For medium and
Related links
- SKF PHG 375-5M-15 Timing Belt 75 Teeth 15 mm Width
- Contitech 375 5M 15 Timing Belt 75 Teeth 15 mm Width
- OPTIBELT 375 5M 25 Timing Belt 75 Teeth 25 mm Width
- OPTIBELT 375 5M 9 Timing Belt 75 Teeth 9 mm Width
- OPTIBELT 375 5MHP 15 Timing Belt 75 Teeth 15 mm Width
- SKF PHG 375-5M-9 Timing Belt 75 Teeth 9 mm Width
- Contitech 375 5M 9 Timing Belt 75 Teeth 9 mm Width
- RS PRO Timing Belt 75 Teeth 15 mm Width
