OPTIBELT 670 5M 9 Timing Belt 134 Teeth, 670 mm Length, 9 mm Width
- RS Stock No.:
- 179-237
- Mfr. Part No.:
- 670 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€10.78
(exc. VAT)
€13.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.78 |
*price indicative
- RS Stock No.:
- 179-237
- Mfr. Part No.:
- 670 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5M | |
| Pitch | 5mm | |
| Number of Teeth | 134 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Belt Length | 670mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5M | ||
Pitch 5mm | ||
Number of Teeth 134 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Belt Length 670mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 670 5M 25 Timing Belt 134 Teeth 25 mm Width
- OPTIBELT 670 5M 15 Timing Belt 134 Teeth 15 mm Width
- SKF PHG 670-5M-S450 Timing Belt 134 Teeth 450 mm Width
- RS PRO Timing Belt 134 Teeth 9 mm Width
- RS PRO Timing Belt 134 Teeth 15 mm Width
- OPTIBELT 670 H 075 Timing Belt 134 Teeth 19.1 mm Width
- OPTIBELT 670 H 150 Timing Belt 134 Teeth 38.1 mm Width
- OPTIBELT 670 H 200 Timing Belt 134 Teeth 50.8 mm Width
