OPTIBELT 670 5M 15 Timing Belt 134 Teeth, 670 mm Length, 15 mm Width
- RS Stock No.:
- 179-239
- Mfr. Part No.:
- 670 5M 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€16.28
(exc. VAT)
€20.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.28 |
*price indicative
- RS Stock No.:
- 179-239
- Mfr. Part No.:
- 670 5M 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 134 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 5mm | |
| Belt Length | 670mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 134 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 5mm | ||
Belt Length 670mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 670 5M 25 Timing Belt 134 Teeth 25 mm Width
- OPTIBELT 670 5M 9 Timing Belt 134 Teeth 9 mm Width
- SKF PHG 670-5M-S450 Timing Belt 134 Teeth 450 mm Width
- RS PRO Timing Belt 134 Teeth 15 mm Width
- RS PRO Timing Belt 134 Teeth 9 mm Width
- Contitech 670 5M 15 Timing Belt 670 mm Length, 15 mm Width
- OPTIBELT 670 H 075 Timing Belt 134 Teeth 19.1 mm Width
- OPTIBELT 670 H 150 Timing Belt 134 Teeth 38.1 mm Width
