OPTIBELT 416 8M 50 Timing Belt 52 Teeth, 416 mm Length, 50 mm Width
- RS Stock No.:
- 179-280
- Mfr. Part No.:
- 416 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€38.62
(exc. VAT)
€47.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.62 |
*price indicative
- RS Stock No.:
- 179-280
- Mfr. Part No.:
- 416 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 52 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Belt Width | 50mm | |
| Belt Length | 416mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 52 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Belt Width 50mm | ||
Belt Length 416mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 416 8M 85 Timing Belt 52 Teeth 85 mm Width
- OPTIBELT 416 8M 30 Timing Belt 52 Teeth 30 mm Width
- OPTIBELT 416 8M 20 Timing Belt 52 Teeth 20 mm Width
- OPTIBELT 416 8MHP 10 Timing Belt 52 Teeth 10 mm Width
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
- OPTIBELT 480 8M 50 Timing Belt 60 Teeth 50 mm Width
- OPTIBELT 3280 8M 50 Timing Belt 410 Teeth 50 mm Width
- OPTIBELT 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
