OPTIBELT 1280 8M 50 Timing Belt 160 Teeth, 1.28 m Length, 50 mm Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€83.24

(exc. VAT)

€102.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€83.24
5 - 9€79.91
10 - 24€78.24
25 +€76.60

*price indicative

RS Stock No.:
204-2949
Mfr. Part No.:
1280 8M 50
Manufacturer:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

160

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA

Belt Width

50mm

Minimum Operating Temperature

-30°C

Pitch Length

8mm

Belt Length

1.28m

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

The Optibelt Timing Belt has 1280mm pitch length. The linear belt is open-ended timing belts with glass cord manufactured from sleeves in a spiral cut method.

Pitch length 1280mm

High level of tensile strength

Low stretch

High positioning accuracy

Lower noise level than opt belt HTD, opt belt ZR and polyurethane timing belts

Maximum angle misalignment of 0.67° (depending on width)

Maintenance-free

For medium an

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy