OPTIBELT 424 8M 85 Timing Belt 53 Teeth, 424 mm Length, 85 mm Width
- RS Stock No.:
- 179-283
- Mfr. Part No.:
- 424 8M 85
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€66.34
(exc. VAT)
€81.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.34 |
*price indicative
- RS Stock No.:
- 179-283
- Mfr. Part No.:
- 424 8M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 53 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 424mm | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 8mm | |
| Belt Width | 85mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 53 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 424mm | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 8mm | ||
Belt Width 85mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 424 8M 20 Timing Belt 53 Teeth 20 mm Width
- OPTIBELT 424 8M 30 Timing Belt 53 Teeth 30 mm Width
- OPTIBELT 424 8M 50 Timing Belt 53 Teeth 50 mm Width
- SKF PHG 424-8M-S450 Timing Belt 53 Teeth 450 mm Width
- OPTIBELT 576 8M 85 Timing Belt 72 Teeth 85 mm Width
- OPTIBELT 896 8M 85 Timing Belt 112 Teeth 85 mm Width
- OPTIBELT 1040 8M 85 Timing Belt 130 Teeth 85 mm Width
- OPTIBELT 1728 8M 85 Timing Belt 216 Teeth 85 mm Width
