OPTIBELT 968 8M 50 Timing Belt 121 Teeth, 968 mm Length, 50 mm Width
- RS Stock No.:
- 179-303
- Mfr. Part No.:
- 968 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€67.09
(exc. VAT)
€82.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.09 |
*price indicative
- RS Stock No.:
- 179-303
- Mfr. Part No.:
- 968 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 121 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Belt Length | 968mm | |
| Minimum Operating Temperature | -40°C | |
| Pitch Length | 8mm | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 121 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Belt Length 968mm | ||
Minimum Operating Temperature -40°C | ||
Pitch Length 8mm | ||
Belt Width 50mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 968 8M 30 Timing Belt 121 Teeth 30 mm Width
- OPTIBELT 968 8M 85 Timing Belt 121 Teeth 85 mm Width
- OPTIBELT 968 8M 20 Timing Belt 121 Teeth 20 mm Width
- OPTIBELT 50 T10 / 1210 Timing Belt 121 Teeth 50 mm Width
- OPTIBELT 50 DT10 / 1210 Timing Belt 121 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1210 AP Timing Belt 121 Teeth 50 mm Width
- OPTIBELT 50 AT10 / 1210 Timing Belt 121 Teeth 50 mm Width
- OPTIBELT 50 T10 / 1210 AP Timing Belt 121 Teeth 50 mm Width
