OPTIBELT 968 8M 30 Timing Belt 121 Teeth, 968 mm Length, 30 mm Width
- RS Stock No.:
- 179-302
- Mfr. Part No.:
- 968 8M 30
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€40.47
(exc. VAT)
€49.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.47 |
*price indicative
- RS Stock No.:
- 179-302
- Mfr. Part No.:
- 968 8M 30
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 8M | |
| Pitch | 8mm | |
| Number of Teeth | 121 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 8mm | |
| Belt Length | 968mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 8M | ||
Pitch 8mm | ||
Number of Teeth 121 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 8mm | ||
Belt Length 968mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 968 8M 85 Timing Belt 121 Teeth 85 mm Width
- OPTIBELT 968 8M 20 Timing Belt 121 Teeth 20 mm Width
- OPTIBELT 968 8M 50 Timing Belt 121 Teeth 50 mm Width
- SKF PHG 920-8M-30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 920 8M 30 Timing Belt 115 Teeth 30 mm Width
- OPTIBELT 1200 8M 30 Timing Belt 150 Teeth 30 mm Width
- SKF PHG 1040-8M-30 Timing Belt 130 Teeth 30 mm Width
- OPTIBELT 1040 8M 30 Timing Belt 130 Teeth 30 mm Width
