OPTIBELT 1432 8M 50 Timing Belt 179 Teeth, 1.432 m Length, 50 mm Width
- RS Stock No.:
- 179-350
- Mfr. Part No.:
- 1432 8M 50
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€90.03
(exc. VAT)
€110.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.03 |
*price indicative
- RS Stock No.:
- 179-350
- Mfr. Part No.:
- 1432 8M 50
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 179 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene | |
| Series | OMEGA | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 1.432m | |
| Belt Width | 50mm | |
| Pitch Length | 8mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 179 | ||
Cord Material Fibreglass | ||
Material Chloroprene | ||
Series OMEGA | ||
Minimum Operating Temperature -40°C | ||
Belt Length 1.432m | ||
Belt Width 50mm | ||
Pitch Length 8mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 1432 8M 30 Timing Belt 179 Teeth 30 mm Width
- OPTIBELT 1432 8M 85 Timing Belt 179 Teeth 85 mm Width
- OPTIBELT 1432 8M 20 Timing Belt 179 Teeth 20 mm Width
- OPTIBELT 537 3M 15 Timing Belt 179 Teeth 15 mm Width
- OPTIBELT 537 3M 9 Timing Belt 179 Teeth 9 mm Width
- OPTIBELT 537 3M 6 Timing Belt 179 Teeth 6 mm Width
- SKF PHG 1600-8M-50 Timing Belt 200 Teeth 50 mm Width
- OPTIBELT 840 8M 50 Timing Belt 105 Teeth 50 mm Width
