OPTIBELT 3360 14M 85 Timing Belt 240 Teeth, 3.36 m Length, 85 mm Width
- RS Stock No.:
- 179-379
- Mfr. Part No.:
- 3360 14M 85
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€586.09
(exc. VAT)
€720.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €586.09 |
*price indicative
- RS Stock No.:
- 179-379
- Mfr. Part No.:
- 3360 14M 85
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 4M | |
| Pitch | 14mm | |
| Number of Teeth | 240 | |
| Material | Chloroprene Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 14mm | |
| Belt Width | 85mm | |
| Belt Length | 3.36m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 4M | ||
Pitch 14mm | ||
Number of Teeth 240 | ||
Material Chloroprene Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 14mm | ||
Belt Width 85mm | ||
Belt Length 3.36m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 3360 14M 170 Timing Belt 240 Teeth 170 mm Width
- OPTIBELT 3360 14M 55 Timing Belt 240 Teeth 55 mm Width
- OPTIBELT 3360 14M 115 Timing Belt 240 Teeth 115 mm Width
- OPTIBELT 3360 14M 40 Timing Belt 240 Teeth 40 mm Width
- Gates PCV 14MGT 3360 90 Timing Belt 240 Teeth 90 mm Width
- Gates PCV 14MGT 3360 68 Timing Belt 240 Teeth 68 mm Width
- Gates PCV 14MGT 3360 20 Timing Belt 240 Teeth 20 mm Width
- Gates PCV 14MGT 3360 125 Timing Belt 240 Teeth 125 mm Width
