Gates PCV 14MGT 3360 90 Timing Belt 240 Teeth, 3.36 m Length, 90 mm Width

Subtotal (1 unit)*

€4,032.29

(exc. VAT)

€4,959.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,032.29

*price indicative

RS Stock No.:
212-2024
Mfr. Part No.:
PCV 14MGT 3360 90
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Timing Belt

Pitch

14mm

Number of Teeth

240

Material

PUR

Cord Material

Carbon Tensile

Series

POLYCHAIN CARBON VOLT

Belt Length

3.36m

Belt Width

90mm

Minimum Operating Temperature

-54°C

Pitch Length

3.36m

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Gates 14mm poly chain GT carbon belt used carbon fibber as the tensile cord in this belt provides increased horse power rating for greater power density and compactness and increased flexibility allowing the use of backside idlers. It has lightweight , long-lasting, maintained -free system that's more than a match for roller chain and provides high- shear strength ,noise reduction, and improve load carrying capacity.

Equivalent capacity to roller chain drivers in the same width

Easy rust-free wash -down with stainless steel hardware

Fast drive conversion payback

Fully operational in temperature extremes of -65°F to +185 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy