OPTIBELT 20 DT10 / 700 AP Double Sided Timing Belt 70 Teeth, 700 mm Length, 20 mm Width
- RS Stock No.:
- 193-928
- Mfr. Part No.:
- 20 DT10 / 700 AP
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€47.62
(exc. VAT)
€58.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €47.62 |
*price indicative
- RS Stock No.:
- 193-928
- Mfr. Part No.:
- 20 DT10 / 700 AP
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Double Sided Timing Belt | |
| Belt Section | DT10 | |
| Pitch | 10mm | |
| Number of Teeth | 70 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA POWER | |
| Belt Length | 700mm | |
| Belt Width | 20mm | |
| Pitch Length | 10mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Double Sided Timing Belt | ||
Belt Section DT10 | ||
Pitch 10mm | ||
Number of Teeth 70 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA POWER | ||
Belt Length 700mm | ||
Belt Width 20mm | ||
Pitch Length 10mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The Optibelt powerful ALPHA POWER timing belts are the result of consistent further development. The extensive experience gained with the ALPHA TORQUE timing belt was brought to bear on this belt generation. The optimised interplay of the polyurethane, with a hardness of 88 Shore A, and the steel cord ensures that the optibelt ALPHA POWER offers an extremely economical solution for a particularly wide range of applications.
Maintenance free
By enabling a more compact drive design the optibelt ALPHA POWER cuts costs
High performance
Casted and endless
Permits more compact drive solutions
Up to 30% higher power ratings compared with ALPHA TORQUE
Related links
- OPTIBELT 10 DT10 / 700 AP Double Sided Timing Belt 70 Teeth 10 mm Width
- OPTIBELT 12 DT10 / 700 AP Double Sided Timing Belt 70 Teeth 12 mm Width
- OPTIBELT 25 DT10 / 700 AP Double Sided Timing Belt 70 Teeth 25 mm Width
- OPTIBELT 50 DT10 / 700 AP Double Sided Timing Belt 70 Teeth 50 mm Width
- OPTIBELT 32 DT10 / 700 AP Double Sided Timing Belt 70 Teeth 32 mm Width
- OPTIBELT 16 DT10 / 700 AP Double Sided Timing Belt 70 Teeth 16 mm Width
- OPTIBELT 20 DT10 / 700 Timing Belt 70 Teeth 20 mm Width
- OPTIBELT 20 T10 / 700 AP Timing Belt 70 Teeth 20 mm Width
