OPTIBELT 20 DT10 / 700 Timing Belt 70 Teeth, 700 mm Length, 20 mm Width
- RS Stock No.:
- 199-847
- Mfr. Part No.:
- 20 DT10 / 700
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€39.65
(exc. VAT)
€48.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €39.65 |
*price indicative
- RS Stock No.:
- 199-847
- Mfr. Part No.:
- 20 DT10 / 700
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | DT10 | |
| Pitch | 10mm | |
| Number of Teeth | 70 | |
| Cord Material | Steel | |
| Material | PUR | |
| Series | ALPHA TORQUE | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 700mm | |
| Belt Width | 20mm | |
| Pitch Length | 10mm | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section DT10 | ||
Pitch 10mm | ||
Number of Teeth 70 | ||
Cord Material Steel | ||
Material PUR | ||
Series ALPHA TORQUE | ||
Minimum Operating Temperature -30°C | ||
Belt Length 700mm | ||
Belt Width 20mm | ||
Pitch Length 10mm | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IE
The optibelt ALPHA TORQUE double sided timing belt is made from abrasion-resistant polyurethane with a hardness of 86 Shore A. Its basic characteristics include unusually good oil resistance for polyurethane, as well as a certain resistance to acids and alkaline solutions. These belts can be reinforced with tension cords made of steel, highly flexible steel, stainless steel, aramid, polyester or Vectran to suit a wide range of applications.
Good oil and chemical resistance
Large selection of tension cord materials
Quick availability
Steel cord
Maintenance free
Related links
- OPTIBELT 20 DT10 / 700 AP Double Sided Timing Belt 70 Teeth 20 mm Width
- OPTIBELT 10 DT10 / 700 Timing Belt 70 Teeth 10 mm Width
- OPTIBELT 12 DT10 / 700 Timing Belt 70 Teeth 12 mm Width
- OPTIBELT 25 DT10 / 700 Timing Belt 70 Teeth 25 mm Width
- OPTIBELT 32 DT10 / 700 Timing Belt 70 Teeth 32 mm Width
- OPTIBELT 16 DT10 / 700 Timing Belt 70 Teeth 16 mm Width
- OPTIBELT 50 DT10 / 700 Timing Belt 70 Teeth 50 mm Width
- OPTIBELT 20 T10 / 700 Timing Belt 70 Teeth 20 mm Width
