OPTIBELT 925 5MHP 15 Timing Belt 185 Teeth, 925 mm Length, 15 mm Width
- RS Stock No.:
- 212-889
- Mfr. Part No.:
- 925 5MHP 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€24.21
(exc. VAT)
€29.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.21 |
*price indicative
- RS Stock No.:
- 212-889
- Mfr. Part No.:
- 925 5MHP 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 5MHP | |
| Pitch | 5mm | |
| Number of Teeth | 185 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA HP | |
| Pitch Length | 5mm | |
| Belt Length | 925mm | |
| Belt Width | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 5MHP | ||
Pitch 5mm | ||
Number of Teeth 185 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA HP | ||
Pitch Length 5mm | ||
Belt Length 925mm | ||
Belt Width 15mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 925 5MHP 25 Timing Belt 185 Teeth 25 mm Width
- OPTIBELT 925 5MHP 9 Timing Belt 185 Teeth 9 mm Width
- OPTIBELT 925 5M 15 Timing Belt 185 Teeth 15 mm Width
- OPTIBELT 925 5M 25 Timing Belt 185 Teeth 25 mm Width
- OPTIBELT 925 5M 9 Timing Belt 185 Teeth 9 mm Width
- Contitech 16 / T5 / 925 SS Timing Belt 185 Teeth 16 mm Width
- OPTIBELT 150 S8M 1480 Timing Belt 185 Teeth 15 mm Width
- OPTIBELT 1050 5MHP 15 Timing Belt 210 Teeth 15 mm Width
