OPTIBELT 925 5M 9 Timing Belt 185 Teeth, 925 mm Length, 9 mm Width
- RS Stock No.:
- 175-743
- Mfr. Part No.:
- 925 5M 9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€13.11
(exc. VAT)
€16.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.11 |
*price indicative
- RS Stock No.:
- 175-743
- Mfr. Part No.:
- 925 5M 9
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 185 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 9mm | |
| Pitch Length | 5mm | |
| Belt Length | 925mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | 13050, RoHS, ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 185 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA | ||
Minimum Operating Temperature -30°C | ||
Belt Width 9mm | ||
Pitch Length 5mm | ||
Belt Length 925mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals 13050, RoHS, ISO 9563 | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 925 5MHP 9 Timing Belt 185 Teeth 9 mm Width
- OPTIBELT 925 5M 15 Timing Belt 185 Teeth 15 mm Width
- OPTIBELT 925 5M 25 Timing Belt 185 Teeth 25 mm Width
- OPTIBELT 925 5MHP 25 Timing Belt 185 Teeth 25 mm Width
- OPTIBELT 925 5MHP 15 Timing Belt 185 Teeth 15 mm Width
- Contitech 16 / T5 / 925 SS Timing Belt 185 Teeth 16 mm Width
- OPTIBELT 1200 5M 9 Timing Belt 240 Teeth 9 mm Width
- Contitech 800 5M 9 Timing Belt 160 Teeth 9 mm Width
