OPTIBELT 357 3MHP 15 Timing Belt 119 Teeth, 357 mm Length, 15 mm Width
- RS Stock No.:
- 212-934
- Mfr. Part No.:
- 357 3MHP 15
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.76 |
*price indicative
- RS Stock No.:
- 212-934
- Mfr. Part No.:
- 357 3MHP 15
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 3MHP | |
| Pitch | 3mm | |
| Number of Teeth | 119 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 357mm | |
| Belt Width | 15mm | |
| Pitch Length | 3mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 3MHP | ||
Pitch 3mm | ||
Number of Teeth 119 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Minimum Operating Temperature -30°C | ||
Belt Length 357mm | ||
Belt Width 15mm | ||
Pitch Length 3mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 357 3MHP 6 Timing Belt 119 Teeth 6 mm Width
- OPTIBELT 357 3MHP 9 Timing Belt 119 Teeth 9 mm Width
- OPTIBELT 357 3M 15 Timing Belt 119 Teeth 15 mm Width
- OPTIBELT 357 3M 9 Timing Belt 119 Teeth 9 mm Width
- OPTIBELT 357 3M 6 Timing Belt 119 Teeth 6 mm Width
- Contitech HTD 357-3M-06 Timing Belt 119 Teeth 6 mm Width
- Contitech HTD 357-3M-09 Timing Belt 119 Teeth 9 mm Width
- OPTIBELT 363 3MHP 15 Timing Belt 121 Teeth 15 mm Width
