Contitech HTD 357-3M-06 Timing Belt 119 Teeth, 357 mm Length, 6 mm Width
- RS Stock No.:
- 182-1312
- Mfr. Part No.:
- HTD 357-3M-06
- Manufacturer:
- Contitech
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€4.34
(exc. VAT)
€5.34
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €4.34 |
| 5 - 9 | €4.15 |
| 10 - 24 | €4.06 |
| 25 + | €4.01 |
*price indicative
- RS Stock No.:
- 182-1312
- Mfr. Part No.:
- HTD 357-3M-06
- Manufacturer:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Product Type | Timing Belt | |
| Pitch | 3mm | |
| Number of Teeth | 119 | |
| Cord Material | Glass Cord | |
| Material | Rubber | |
| Series | Conti Synchrobelt | |
| Belt Length | 357mm | |
| Minimum Operating Temperature | -20°C | |
| Pitch Length | 357mm | |
| Belt Width | 6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Product Type Timing Belt | ||
Pitch 3mm | ||
Number of Teeth 119 | ||
Cord Material Glass Cord | ||
Material Rubber | ||
Series Conti Synchrobelt | ||
Belt Length 357mm | ||
Minimum Operating Temperature -20°C | ||
Pitch Length 357mm | ||
Belt Width 6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Contitech HTD Timing Belt
The Contitech HTP (High Torque Power) timing belt (synchronous) has a curved tooth profile, providing a positive drive by the meshing of belt teeth with the grooves of a relating timing belt pulley. The glass fibre tensile member provides high strength to transmit tensile forces and withstand shock loads with virtually no stretch. The abrasion resistant cover protects the teeth when in contact with the pulley and helps to reduce noise. The meshing of the teeth prevents belt slip and speed variations, thus ensuring perfect synchronisation and positive drive. The timing belt has a pitch of 3mm. The belt length is 357mm and the related width is 6mm. It has 119 teeth and the material used is rubber.
Features and Benefits
• Service temperature ranges between -20°C and 100°C depending on the application
• Conditionally resistant to oil
• Ozone resistant
• Suitable for tropical climates
• Resistant to aging
• Suitable for reverse flexing/reverse tensioning idlers
• Maintenance-free
Applications
• Typewriters
• Heavy industrial machinery
• Engine application
Related links
- Contitech HTD 357-3M-09 Timing Belt 119 Teeth 9 mm Width
- OPTIBELT 357 3M 6 Timing Belt 119 Teeth 6 mm Width
- OPTIBELT 357 3M 15 Timing Belt 119 Teeth 15 mm Width
- OPTIBELT 357 3M 9 Timing Belt 119 Teeth 9 mm Width
- OPTIBELT 357 3MHP 6 Timing Belt 119 Teeth 6 mm Width
- OPTIBELT 357 3MHP 15 Timing Belt 119 Teeth 15 mm Width
- OPTIBELT 357 3MHP 9 Timing Belt 119 Teeth 9 mm Width
- Contitech HTD 144-3M-06 Timing Belt 48 Teeth 6 mm Width
