OPTIBELT 700 5MHP 25 Timing Belt 140 Teeth, 700 mm Length, 25 mm Width
- RS Stock No.:
- 213-003
- Mfr. Part No.:
- 700 5MHP 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€30.45
(exc. VAT)
€37.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.45 |
*price indicative
- RS Stock No.:
- 213-003
- Mfr. Part No.:
- 700 5MHP 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 140 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA HP | |
| Belt Length | 700mm | |
| Belt Width | 25mm | |
| Pitch Length | 5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 140 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA HP | ||
Belt Length 700mm | ||
Belt Width 25mm | ||
Pitch Length 5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The optibelt OMEGA HP high performance timing belt was especially developed for heavily loaded, high speed drives. Improved materials and highly developed process engineering are the basis for this very high performance level. Faster, stronger, more compact that's how the new optibelt OMEGA HP presents itself. A timing belt to meet the highest demands.
High precision
For HTD and RPP pulleys
Profiles 8MHP and 14MHP and are electrically conductive
Up to two times the power transmission capability of standard OMEGA
Abrasion resistant fabric with low friction and shear resistant teeth
Fiberglass cord
Related links
- OPTIBELT 700 5MHP 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 700 5MHP 15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5M 25 Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 700 D5M 25 Double Sided Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 700 Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 25 T5 / 700 AP Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 25 T5 / 700 Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 700 AP Double Sided Timing Belt 140 Teeth 25 mm Width
