OPTIBELT 700 5M 25 Timing Belt 140 Teeth, 700 mm Length, 25 mm Width
- RS Stock No.:
- 179-243
- Mfr. Part No.:
- 700 5M 25
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)*
€24.50
(exc. VAT)
€30.14
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.50 |
*price indicative
- RS Stock No.:
- 179-243
- Mfr. Part No.:
- 700 5M 25
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 5M | |
| Product Type | Timing Belt | |
| Pitch | 5mm | |
| Number of Teeth | 140 | |
| Cord Material | Fibreglass | |
| Material | Chloroprene Rubber | |
| Series | OMEGA | |
| Pitch Length | 5mm | |
| Belt Width | 25mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Length | 700mm | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 5M | ||
Product Type Timing Belt | ||
Pitch 5mm | ||
Number of Teeth 140 | ||
Cord Material Fibreglass | ||
Material Chloroprene Rubber | ||
Series OMEGA | ||
Pitch Length 5mm | ||
Belt Width 25mm | ||
Minimum Operating Temperature -40°C | ||
Belt Length 700mm | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Optibelt OMEGA timing belts set standards for synchronous power transmission and positioning drives. Intensive development work in our laboratories, confirmed by field trials, has resulted in the powerful optibelt OMEGA range of timing belts.
High precision
Maintenance-free
Efficiency up to 98%
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Related links
- OPTIBELT 700 5M 15 Timing Belt 140 Teeth 15 mm Width
- OPTIBELT 700 5M 9 Timing Belt 140 Teeth 9 mm Width
- OPTIBELT 700 5MHP 25 Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 700 D5M 25 Double Sided Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 25 DT5 / 700 Timing Belt 140 Teeth 25 mm Width
- OPTIBELT 25 T5 / 700 AP Timing Belt 140 Teeth 25 mm Width
- SKF PHG 700-5M-S450 Timing Belt 140 Teeth 450 mm Width
- SKF PHG 700-5M-15 Timing Belt 140 Teeth 15 mm Width
