SKF PHG 2310-14M-85 Timing Belt 165 Teeth, 2.31 m Length, 85 mm Width
- RS Stock No.:
- 462-882
- Mfr. Part No.:
- PHG 2310-14M-85
- Manufacturer:
- SKF
Subtotal (1 unit)*
€247.27
(exc. VAT)
€304.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.27 |
*price indicative
- RS Stock No.:
- 462-882
- Mfr. Part No.:
- PHG 2310-14M-85
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 165 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 85mm | |
| Belt Length | 2.31m | |
| Pitch Length | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 165 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 85mm | ||
Belt Length 2.31m | ||
Pitch Length 14mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Related links
- OPTIBELT 2310 14M 85 Timing Belt 165 Teeth 85 mm Width
- SKF PHG 2310-14M-S440 Timing Belt 165 Teeth 440 mm Width
- SKF PHG 2310-14M-40 Timing Belt 165 Teeth 40 mm Width
- OPTIBELT 2310 14M 170 Timing Belt 165 Teeth 170 mm Width
- OPTIBELT 2310 14M 115 Timing Belt 165 Teeth 115 mm Width
- OPTIBELT 2310 14M 40 Timing Belt 165 Teeth 40 mm Width
- OPTIBELT 2310 14M 55 Timing Belt 165 Teeth 55 mm Width
- SKF PHG 1400-14M-85 Timing Belt 100 Teeth 85 mm Width
