OPTIBELT 2310 14M 55 Timing Belt 165 Teeth, 2.31 m Length, 55 mm Width
- RS Stock No.:
- 217-0724
- Mfr. Part No.:
- 2310 14M 55
- Manufacturer:
- OPTIBELT
Get a bulk buy discount
Add 5 more to save €28.50
View bulk pricing optionsSubtotal (1 unit)*
€283.93
(exc. VAT)
€349.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €283.93 | - |
| 5 - 9 | €278.23 | €28.50 |
| 10 - 24 | €272.58 | €113.50 |
| 25 + | €266.89 | €426.00 |
*price indicative
- RS Stock No.:
- 217-0724
- Mfr. Part No.:
- 2310 14M 55
- Manufacturer:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt | |
| Belt Section | 14M | |
| Pitch | 14mm | |
| Number of Teeth | 165 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA | |
| Pitch Length | 14mm | |
| Belt Length | 2.31m | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 55mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt | ||
Belt Section 14M | ||
Pitch 14mm | ||
Number of Teeth 165 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA | ||
Pitch Length 14mm | ||
Belt Length 2.31m | ||
Minimum Operating Temperature -30°C | ||
Belt Width 55mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
The Optibelt timing belts made of chloroprene has resulted in the powerful Optibelt OMEGA range of timing belts. It set standards for synchronous power transmission and positioning drives. It has 2310 mm length.
High precision
For HTD and RPP pulleys
Improved low-noise characteristics through OMEGA tooth form
Fiberglass cord
Maintenance-free
Related links
- OPTIBELT 2310 14M 170 Timing Belt 165 Teeth 170 mm Width
- OPTIBELT 2310 14M 115 Timing Belt 165 Teeth 115 mm Width
- OPTIBELT 2310 14M 85 Timing Belt 165 Teeth 85 mm Width
- OPTIBELT 2310 14M 40 Timing Belt 165 Teeth 40 mm Width
- OPTIBELT 2310 14MHP 55 Timing Belt 165 Teeth 55 mm Width
- SKF PHG 2310-14M-85 Timing Belt 165 Teeth 85 mm Width
- SKF PHG 2310-14M-40 Timing Belt 165 Teeth 40 mm Width
- SKF PHG 2310-14M-S440 Timing Belt 165 Teeth 440 mm Width
