SKF PHG 305-5M-S450 Timing Belt 61 Teeth, 305 mm Length, 450 mm Width

Subtotal (1 unit)*

€164.35

(exc. VAT)

€202.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€164.35

*price indicative

RS Stock No.:
463-124
Mfr. Part No.:
PHG 305-5M-S450
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Belt Section

5M

Product Type

Timing Belt

Pitch

5mm

Number of Teeth

61

Material

Neoprene Rubber

Cord Material

Fibreglass

Series

PHG

Pitch Length

5mm

Belt Length

305mm

Belt Width

450mm

Standards/Approvals

No

COO (Country of Origin):
CN
The SKF HiTD belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. High torque drive (HiTD) timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.

Synchronous operation with no slippage

Excellent dimensional stability

Suitable for tropical climates

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy