SKF PHG 450-L-S1800 Timing Belt 122 Teeth, 1.143 m Length, 457.2 mm Width
- RS Stock No.:
- 463-137
- Mfr. Part No.:
- PHG 450-L-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€299.47
(exc. VAT)
€368.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.47 |
*price indicative
- RS Stock No.:
- 463-137
- Mfr. Part No.:
- PHG 450-L-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525m | |
| Number of Teeth | 122 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Pitch Length | 9.525m | |
| Belt Width | 457.2mm | |
| Belt Length | 1.143m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525m | ||
Number of Teeth 122 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Pitch Length 9.525m | ||
Belt Width 457.2mm | ||
Belt Length 1.143m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 450-H-S1800 Timing Belt 90 Teeth 457.2 mm Width
- SKF PHG 450-L-050 Timing Belt 120 Teeth 12.7 mm Width
- SKF PHG 450-L-100 Timing Belt 120 Teeth 25.4 mm Width
- SKF PHG 450-H-100 Timing Belt 90 Teeth 25.4 mm Width
- SKF PHG 450-H-150 Timing Belt 90 Teeth 38.1 mm Width
- SKF PHG 450-H-200 Timing Belt 90 Teeth 50.8 mm Width
- SKF PHG 450-H-075 Timing Belt 90 Teeth 19.05 mm Width
- SKF PHG 187-L-S1800 Timing Belt 50 Teeth 457.2 mm Width
