SKF PHG 187-L-S1800 Timing Belt 50 Teeth, 457.2 mm Length, 457.2 mm Width
- RS Stock No.:
- 465-297
- Mfr. Part No.:
- PHG 187-L-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€144.02
(exc. VAT)
€177.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.02 |
*price indicative
- RS Stock No.:
- 465-297
- Mfr. Part No.:
- PHG 187-L-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | L | |
| Pitch | 9.525mm | |
| Number of Teeth | 50 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Pitch Length | 9.525mm | |
| Belt Length | 457.2mm | |
| Belt Width | 457.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section L | ||
Pitch 9.525mm | ||
Number of Teeth 50 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Pitch Length 9.525mm | ||
Belt Length 457.2mm | ||
Belt Width 457.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve can be cut to the desired belt width. Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 322-L-S1800 Timing Belt 87 Teeth 457.2 mm Width
- SKF PHG 100-XL-S1800 Timing Belt 50 Teeth 457.2 mm Width
- SKF PHG 390-H-S1800 Timing Belt 78 Teeth 457.2 mm Width
- SKF PHG 390-XL-S1800 Timing Belt 195 Teeth 457.2 mm Width
- SKF PHG 255-L-S1800 Timing Belt 69 Teeth 457.2 mm Width
- SKF PHG 390-L-S1800 Timing Belt 105 Teeth 457.2 mm Width
- SKF PHG 270-L-S1800 Timing Belt 73 Teeth 457.2 mm Width
- SKF PHG 420-L-S1800 Timing Belt 113 Teeth 457.2 mm Width
