SKF PHG 1000-H-S1800 Timing Belt 200 Teeth, 2.54 m Length, 457.2 mm Width
- RS Stock No.:
- 463-714
- Mfr. Part No.:
- PHG 1000-H-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€618.38
(exc. VAT)
€760.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €618.38 |
*price indicative
- RS Stock No.:
- 463-714
- Mfr. Part No.:
- PHG 1000-H-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 200 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 457.2mm | |
| Belt Length | 2.54m | |
| Pitch Length | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 200 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 457.2mm | ||
Belt Length 2.54m | ||
Pitch Length 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The oil and heat resistant neoprene rubber cushion provides high shear resistance. The belt sleeve can be cut to the desired belt width.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 490-H-S1800 Timing Belt 98 Teeth 457.2 mm Width
- SKF PHG 430-H-S1800 Timing Belt 86 Teeth 457.2 mm Width
- SKF PHG 800-H-S1800 Timing Belt 160 Teeth 457.2 mm Width
- SKF PHG 400-H-S1800 Timing Belt 80 Teeth 457.2 mm Width
- SKF PHG 540-H-S1800 Timing Belt 108 Teeth 457.2 mm Width
- SKF PHG 300-H-S1800 Timing Belt 60 Teeth 457.2 mm Width
- SKF PHG 1100-H-S1800 Timing Belt 220 Teeth 457.2 mm Width
- SKF PHG 750-H-S1800 Timing Belt 150 Teeth 457.2 mm Width
