SKF PHG 300-H-S1800 Timing Belt 60 Teeth, 762 mm Length, 457.2 mm Width
- RS Stock No.:
- 465-311
- Mfr. Part No.:
- PHG 300-H-S1800
- Manufacturer:
- SKF
Subtotal (1 unit)*
€221.21
(exc. VAT)
€272.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.21 |
*price indicative
- RS Stock No.:
- 465-311
- Mfr. Part No.:
- PHG 300-H-S1800
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 60 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Length | 762mm | |
| Pitch Length | 12.7mm | |
| Belt Width | 457.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 60 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Length 762mm | ||
Pitch Length 12.7mm | ||
Belt Width 457.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt sleeve can be cut to the desired belt width. Belts provide a very efficient and cost effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- SKF PHG 300-L-S1800 Timing Belt 81 Teeth 457.2 mm Width
- SKF PHG 390-H-S1800 Timing Belt 78 Teeth 457.2 mm Width
- SKF PHG 330-H-S1800 Timing Belt 66 Teeth 457.2 mm Width
- SKF PHG 270-H-S1800 Timing Belt 54 Teeth 457.2 mm Width
- SKF PHG 360-H-S1800 Timing Belt 72 Teeth 457.2 mm Width
- SKF PHG 240-H-S1800 Timing Belt 48 Teeth 457.2 mm Width
- SKF PHG 280-H-S1800 Timing Belt 56 Teeth 457.2 mm Width
- SKF PHG 340-H-S1800 Timing Belt 68 Teeth 457.2 mm Width
