SKF PHG 900-H-100 Timing Belt 180 Teeth, 2.286 m Length, 25.4 mm Width
- RS Stock No.:
- 463-787
- Mfr. Part No.:
- PHG 900-H-100
- Manufacturer:
- SKF
Subtotal (1 unit)*
€32.09
(exc. VAT)
€39.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.09 |
*price indicative
- RS Stock No.:
- 463-787
- Mfr. Part No.:
- PHG 900-H-100
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | H | |
| Product Type | Timing Belt | |
| Pitch | 12.7mm | |
| Number of Teeth | 180 | |
| Cord Material | Fibreglass | |
| Material | Neoprene Rubber | |
| Series | PHG | |
| Belt Width | 25.4mm | |
| Pitch Length | 12.7mm | |
| Belt Length | 2.286m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section H | ||
Product Type Timing Belt | ||
Pitch 12.7mm | ||
Number of Teeth 180 | ||
Cord Material Fibreglass | ||
Material Neoprene Rubber | ||
Series PHG | ||
Belt Width 25.4mm | ||
Pitch Length 12.7mm | ||
Belt Length 2.286m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fiber tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil, heat and ozone resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 900 H 100 Timing Belt 180 Teeth 25.4 mm Width
- SKF PHG 900-H-S1800 Timing Belt 180 Teeth 457.2 mm Width
- SKF PHG 900-H-075 Timing Belt 180 Teeth 19.05 mm Width
- SKF PHG 900-H-150 Timing Belt 180 Teeth 38.1 mm Width
- OPTIBELT 900 H 300 Timing Belt 180 Teeth 76.2 mm Width
- OPTIBELT 900 H 150 Timing Belt 180 Teeth 38.1 mm Width
- OPTIBELT 900 H 200 Timing Belt 180 Teeth 50.8 mm Width
- OPTIBELT 900 H 075 Timing Belt 180 Teeth 19.1 mm Width
